8965410000 | Weidmüller

Signal converter, 8965410000

Order No.: 53P5514
EAN: 4032248785025
MPN:
8965410000
ACT20X-SDI-HDO-H-S
Series: ACT20X
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
167.1117 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
167.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.1117 €

Signal converter, 8965410000, Weidmüller

The ACT20X-SDI-HDO/ 2SDI-2HDO valve control modules are controlled on the input side via switching signals (NPN, PNP) from the safe area and provide digital outputs for switching actuators (solenoid valves, alarm devices) in Ex zone 0.

The output current is limited to 35 mA or 60 mA (single-channel only) for the IIC/ IIB ignition protection groups. Integrated alarm contacts provide status messages in the event of a fault, enabling rapid fault identification and thus increasing system availability. The rail-mountable isolation amplifiers are optionally available in single- or dual-channel versions. With a width of 11 mm per channel, the devices require little space in the control cabinet.

Technical specifications
Version signal converter
Width 22.5 mm
Weight 170 g
Height 119.2 mm
Length 113.6 mm
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Height
Version
Width
Length
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Version
Width
Length
Weight
Signal converter, 8965410000
Order No.:
 53P5514
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8965410000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: On Request **
Total Price: 167.11 € *
1 pcs.
167.1117 €
119.2 mm
signal converter
22.5 mm
113.6 mm
170 g
Signal converter, 8965400000
Order No.:
 53P5513
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8965400000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 248.42 € *
1 pcs.
248.4244 €
113.6 mm
signal converter
22.5 mm
113.6 mm
170 g