8937990000 | Weidmüller

Solid state relay, 12-28 VDC, 50 mA, DIN rail, 8937990000

Order No.: 53P5305
EAN: 4032248716227
MPN:
8937990000
MOS 12-28VDC 100kHz
Series: MICROOPTO
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
37.0804 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
37.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.0804 €

Solid state relay, 8937990000, Weidmüller

Solid state relay, 12 V DC...28 V DC, varistor, reverse polarity protection,1 NO contact (transistor), 19.6...28.8 V, 50 mA, screw connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED display Yes
Assembly DIN rail
Rated current 50 mA
Control Voltage 12-28 VDC
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Control Voltage
Assembly
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs