1503E | Weller Erem

Tip cutter head for pneumatic cutter, 1503E

Order No.: 03L0055
EAN: 4099891353681
MPN:
1503E
Series: 1500
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
267.75 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
267.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.75 €
Tip cutter - angled wide head for 1500BSF pneumatic cutter. The angled head ensures precise cuts at different working angles
Technical specifications
Suitable for pneumatic cutter
Accessory Type tip cutter, beveled head
Logistics
Country of origin CH
Customs tariff number 84679200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Side cutter head for pneumatic cutter, 1522NA
Order No.:
 03L0063
Manufacturer:
 Weller Erem
Manufacturer SKU:
 1522NA
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 211.82 € *
1 pcs.
211.82 €
side cutter, beveled head
pneumatic cutter
Tip cutter head for pneumatic cutter, 1512N
Order No.:
 03L0060
Manufacturer:
 Weller Erem
Manufacturer SKU:
 1512N
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 225.98 € *
1 pcs.
225.981 €
side cutter, oval head
pneumatic cutter
Tip cutter head for pneumatic cutter, 1503E
Order No.:
 03L0055
Manufacturer:
 Weller Erem
Manufacturer SKU:
 1503E
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 267.75 € *
1 pcs.
267.75 €
tip cutter, beveled head
pneumatic cutter
Side cutter head for pneumatic cutter, 1522NB
Order No.:
 03L0064
Manufacturer:
 Weller Erem
Manufacturer SKU:
 1522NB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 224.91 € *
1 pcs.
224.91 €
side cutter, pointed recessed head
pneumatic cutter
Side cutter head for pneumatic cutter, 1522N
Order No.:
 03L0062
Manufacturer:
 Weller Erem
Manufacturer SKU:
 1522N
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 201.11 € *
1 pcs.
201.11 €
side cutter, oval head
pneumatic cutter
Tip cutter head for pneumatic cutter, 1522NPC
Order No.:
 03L0065
Manufacturer:
 Weller Erem
Manufacturer SKU:
 1522NPC
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 213.01 € *
1 pcs.
213.01 €
tip cutter, beveled head
pneumatic cutter