599TF | Weller Erem

ESD side cutter, 115 mm, 66 g, cut capacity (1.5/1/0.8 mm/–), 599TF

Order No.: 03L0500
EAN: 4099891354213
MPN:
599TF
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
186.711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.711 €
Side cutter - oval head. This is the standard head shape. It is used for all cutting tasks in easily accessible places. The solid head enables high cutting capacity and is characterized by robustness.
Technical specifications
Version side cutter
ESD protection Yes
Weight 66 g
Length 115 mm
Material special steel
Cutting edge without facet
Cutting capicity (hard) 0.8 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting edge
Cutting capacity (soft)
Weight
Material
Cutting capacity (medium-hard)
Version
Length
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting edge
Cutting capacity (soft)
Weight
Material
Cutting capacity (medium-hard)
Version
Length
1000V Insulated
ESD protection
ESD side cutter, 115 mm, 67 g, 599FO
Order No.:
 03L0498
Manufacturer:
 Weller Erem
Manufacturer SKU:
 599FO
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 236.81 € *
1 pcs.
236.81 €
67 g
special steel
side cutter
115 mm
No
Yes
ESD side cutter, 115 mm, 65.6 g, 599TFO
Order No.:
 03L0501
Manufacturer:
 Weller Erem
Manufacturer SKU:
 599TFO
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 315.35 € *
1 pcs.
315.35 €
with facet
65.6 g
special steel
side cutter
115 mm
No
Yes