EOODSA | Weller Erem

ESD precision tweezers, insulated, antimagnetic, stainless steel, 123 mm, EOODSA

Order No.: 03L0706
EAN: 4099891367077
MPN:
EOODSA
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
58.1910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.19 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1910 €
5 pcs.
55.2874 €
*incl. VAT plus shipping costs
**Subject to prior sale
TWEEZER,FINE STRT,4.75",SERR,ERGO
Technical specifications
Anti-magnetic Yes
Version precision tweezers
Resistant to heat resistant
Chemicla resistant No
ESD protection Yes
Isolated Yes
Length 123 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs