T0051302799 | Weller
Desoldering wick, 2 mm, 30 m, Weller T0051302799
Unit Price (€ / pc.)
72.5900 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5900 €
5 pcs.
68.9605 €
10 pcs.
65.5095 €
50 pcs.
62.2370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering suction wick, T0051302799, Weller
Desoldering wire 30 m coil, width 2 mm
Technical specifications
Lead-free | Yes | |
Width | 2 mm | |
Halogen free | Yes | |
Length | 30 m | |
No-clean | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|