LASERLINE 400V 230V F | Weller

WELLER solder fume extraction LASERLINE 400V 230V F

Order No.: 03L0762
EAN: 4099891404048
MPN:
LASERLINE 400V 230V F
FT91002699N
Series: LASERLINE
Weller
default L
Image may differ
Unit Price (€ / pc.)
5,651.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,651.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,651.31 €

Laser extraction unit, FT91002699N, WELLER

Features

  • Efficiency test via USB port
  • Electronic filter control with optical and acoustical filter alarm
  • Low noise level
  • Laser extraction unit for laser marking, grinding, cutting, welding with high dust amount
  • Up to 4 filter levels
Technical specifications
Width 441 mm
Height 1020 mm
Length 441 mm
Power 460 W
Sound pressure level 51 db
Voltage 230 V
Volume flow 645 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Sound pressure level
Height
Volume flow
Voltage
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Sound pressure level
Height
Volume flow
Voltage
Power
WELLER solder fume extraction Laser Line LL 200V
Order No.:
 11L1046
Manufacturer:
 Weller
Manufacturer SKU:
 LASERLINE 200V 230V F
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,832.20 € *
1 pcs.
2,832.20 €
320 mm
320 mm
52 db
700 mm
230 m³/h
230 V
200 W
WELLER solder fume extraction Laser Line LL 150
Order No.:
 11L1050
Manufacturer:
 Weller
Manufacturer SKU:
 LASER LINE 150, MICRO/GAS FILTER (VOC)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,256.24 € *
1 pcs.
2,256.24 €
340 mm
340 mm
50 db
640 mm
140 m³/h
100-240 V
175 W
WELLER solder fume extraction LASERLINE 400V 230V F
Order No.:
 03L0762
Manufacturer:
 Weller
Manufacturer SKU:
 LASERLINE 400V 230V F
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 5,651.31 € *
1 pcs.
5,651.31 €
441 mm
441 mm
51 db
1020 mm
645 m³/h
230 V
460 W