ZERO SMOG TL KIT1 WF TRICHTER 230V F/G | Weller

WELLER portable extraction unit set for up to 2 workstations, ZERO SMOG TL Kit1 FN

Order No.: 09L6132
EAN: 4099891404284
MPN:
ZERO SMOG TL KIT1 WF TRICHTER 230V F/G
FT91015699N
Series: ZERO SMOG
Weller
default L
Image may differ
Unit Price (€ / pc.)
1,307.81 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
1,307.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,307.81 €

Fume extraction unit, FT91015699N, WELLER

The zero smog TL fume extraction system is specifically designed for continuous operation in industrial environments. Economical fume extraction system purifies air up to 2 workplaces, included funnel nozzle for applications where a larger area needs to be covered and the funnel nozzle can be placed directly on the work bench. The maintenance free brushless EC turbine provides continuous fume extraction.

Features

  • Fine dust pre-filter F7 and H13 HEPA filter with exceptionally large 2.4m² filter surface for longer service life
  • Variable speed settings to control suction to your specific needs
  • Low noise emission levels for quiet workspace
  • Automated filter change notification system
  • Easily operated and easy filter replacement
Technical specifications
Width 330 mm
Height 445 mm
Length 335 mm
Power 120 W
Sound pressure level 50 db
Voltage 220-240 V
Volume flow 190 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Sound pressure level
Height
Volume flow
Voltage
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Sound pressure level
Height
Volume flow
Voltage
Power
WELLER solder fume extraction ZERO SMOG TL Kit 2 FN
Order No.:
 09L6133
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG TL KIT 2 FN
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 1,184.05 € *
1 pcs.
1,184.05 €
330 mm
335 mm
50 db
445 mm
190 m³/h
220-240 V
120 W
WELLER solder fume extraction ZERO SMOG TL with gas filter
Order No.:
 09L6131
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG TL GAS 230V F/G
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 1,178.10 € *
1 pcs.
1,178.10 €
330 mm
335 mm
50 db
445 mm
190 m³/h
220-240 V
120 W
WELLER solder fume extraction ZERO SMOG TL
Order No.:
 09L6130
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG TL 230V F/G
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 1,082.90 € *
1 pcs.
1,082.90 €
330 mm
335 mm
50 db
445 mm
190 m³/h
220-240 V
120 W
WELLER solder fume extraction ZERO SMOG TL KIT1 PROMO
Order No.:
 99L0000
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG TL KIT1 PROMO
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 1,510.11 € *
1 pcs.
1,510.1100 €
335 mm
330 mm
50 db
445 mm
190 m³/h
220-240 V
120 W