DSX 80 | Weller

Desoldering iron DSX Series, Weller DSX 80, 80 W, 24 V

Order No.: 09L6157
EAN: 4003019028979
MPN:
DSX 80
T0051319099N
Series: DSX
Weller
default L
Image may differ
Unit Price (€ / pc.)
320.110 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
320.11 € *
Price list
Quantity
Price per unit*
1 pcs.
320.110 €
3 pcs.
304.164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Weller T0051319099 | DSX80 desoldering 80 W, 24 V, with threadless - With external Zinnsammelbehälter.

The desoldering set consists of the Weller desoldering DSX80 and the suction nozzle DX113HM. The desoldering piston has a power of 80 watts, using the soldering tip DX family and can be operated with a plurality of supply units.

Features and highlights:

- Power: 80 W

- Voltage: 24 V

- Heating time: about 80 seconds

- Temperature range: 93 ... 454 ° C, depending on tool

- Tip family: DX

- Supply unit: WDD 81V, WDD 161v, WR 2, WR 3M, WR 3ME

Technical specifications
Version Desoldering iron
Input voltage 24 V
Suitable for WD, WR series
Power 80 W
Soldering tip series DX
max. operating temperature 454 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 09L5802

Manufacturer SKU:

 DX 112

 

Available: 0 pcs. Next delivery: 30 pcs. on 2024-05-28 Leadtime: 1 Week **
12.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
Variations
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
Desoldering iron DSX Series, Weller DSX 80, 80 W, 24 V
Order No.:
 09L6157
Manufacturer:
 Weller
Manufacturer SKU:
 DSX 80
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 320.11 € *
1 pcs.
320.110 €
3 pcs.
304.164 €
Desoldering iron
DX
93 °C
WD, WR series
454 °C
80 W
24 V