WLIBA4 | Weller

Battery soldering iron Weller Consumer Series, Weller WLIBA4, 4.5 W

Order No.: 12L0008
EAN: 037103345639
MPN:
WLIBA4
Series: Weller Consumer
Weller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

Cordless soldering iron, WLIBA4, Weller

Solder on-the-go with cordless soldering iron. 4.5W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.

Features

  • Solder On-the-GO
  • Reduce downtime
  • 38 second heat-up
  • Protect yourself and workspace

Applications

  • Electronics
  • Joining wires
Technical specifications
Version battery soldering iron
Power 4.5 W
Soldering tip series WLIBA
max. operating temperature 460 °C
Logistics
Country of origin CN
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
max. operating temperature
Power
Version
Soldering tip series
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
max. operating temperature
Power
Version
Soldering tip series
Manufacturer SKU:
 WLIBAK8
1 pcs. 41.531 €
41.531 €
8 pcs.
41.53 € *
485 °C
8 W
battery soldering iron
WLIBA
Manufacturer SKU:
 WLIBA4
1 pcs. 21.42 €
21.42 €
2 pcs.
21.42 € *
460 °C
4.5 W
battery soldering iron
WLIBA