WXR 3032 (WXHAP200/WXDV120/WXP65) 230V | Weller

3-Channel rework station, WXR Series, Weller WXR 3032 (WXHAP200/WXDV120/WXP65) 230V, 420 W, 230 V

Order No.: 09L6698
EAN: 4003019435869
MPN:
WXR 3032 (WXHAP200/WXDV120/WXP65) 230V
T0053503699N
Series: WXR
Weller
default L
Image may differ
Unit Price (€ / pc.)
3,796.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,796.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,796.10 €

3-Channel rework station, WXR 3032 (WXHAP200/WXDV120/WXP65) 230V, WELLER

Consisting of the supply unit WRX 3, hot-air pencil WXHAP 200 (200 W), desoldering iron WXDV 120 (120 W) and soldering iron WXP 65 (65 W) with power response heating element technology.

Technical specifications
Number of outputs 3
Version rework station
ESD protection Yes
Power 420 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 230 V
Connector type F plug, type G plug
Logistics
Country of origin MX
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Connector
Version
Voltage
min. operating temperature
Number of outputs
max. operating temperature
ESD protection
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Connector
Version
Voltage
min. operating temperature
Number of outputs
max. operating temperature
ESD protection
Power
Manufacturer SKU:
 WXR 3031 (WXHAP200/WXDP120/WXP120) 230V
1 pcs. 3,558.10 €
2 pcs. 3,320.10 €
3,558.10 € - 3,320.10 €
2 pcs.
3,558.10 € *
type A plug
rework station
230 V
100 °C
3
450 °C
Yes
420 W
Manufacturer SKU:
 WXR 3030 (WXHAP200/WXDP120/WXP65) 230V
1 pcs. 3,796.10 €
3,796.10 €
0 pcs.
3,796.10 € *
type A plug
rework station
230 V
100 °C
3
450 °C
Yes
420 W
Manufacturer SKU:
 WXR 3032 (WXHAP200/WXDV120/WXP65) 230V
1 pcs. 3,796.10 €
3,796.10 €
0 pcs.
3,796.10 € *
type F plug, type G plug
rework station
230 V
100 °C
3
450 °C
Yes
420 W
Manufacturer SKU:
 WXR 3
1 pcs. 2,913.12 €
2,913.12 €
0 pcs.
2,913.12 € *
type F plug
supply unit
230 V
100 °C
3
450 °C
Yes
420 W