LHT EX | Weller
Soldering tip, Chisel shaped, Ø 9.2 mm, (T x L x W) 2 x 38 x 7 mm, LHT EX
Soldering tips for soldering tools WSP 150, type Weller LHT.
Technical attributes (type, shape, width (A), thickness (B)): T0054446100, LHT EX, chisel, bent, A 7.0, B 2.0 mm
Version | soldering tip | |
Width | 7 mm | |
Thickness | 2 mm | |
diameter | 9.2 mm | |
Suitable for | WSP 150 | |
Length | 38 mm | |
Peak type | Chisel shaped |
Country of origin | JP |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |