SMT04 | Weller

Soldering tip, SMD, (T x L x W) 3.4 x 1.8 x 1.8 mm, SMT04

Order No.: 03L1746
EAN: 4099891391294
MPN:
SMT04
T0054450499
Series: SMT
Weller
default L
Image may differ
Unit Price (€ / pc.)
101.15 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.15 €

Soldering tip, T0054450499, Weller

Soldering tip for Chip

Features

  • for WSP 80, WP 80 und WP 80IG, WP 120, WP 120IG, WXP 120, order corresponding tip sleeve and screw-in tip M4 in addition
Technical specifications
Version soldering tip
Width 1.8 mm
Thickness 3.4 mm
Suitable for WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120
Length 1.8 mm
Peak type SMD
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Thickness
Width
Length
Version
Peak type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Width
Length
Version
Peak type
Suitable for
Soldering tip, SMD, (T x L x W) 3.4 x 1.8 x 1.8 mm, SMT04
Order No.:
 03L1746
Manufacturer:
 Weller
Manufacturer SKU:
 SMT04
Available: 0 pcs. Leadtime: On Request **
Total Price: 101.15 € *
1 pcs.
101.15 €
3.4 mm
1.8 mm
1.8 mm
soldering tip
SMD
WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120
Soldering tip, SMD, (T x L x W) 0.6 x 7.1 x 20.8 mm, SMT03
Order No.:
 03L1745
Manufacturer:
 Weller
Manufacturer SKU:
 SMT03
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 157.08 € *
1 pcs.
157.08 €
0.6 mm
20.8 mm
7.1 mm
soldering tip
SMD
WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120
Soldering tip, SMD, (T x L x W) 0.6 x 7.1 x 10.4 mm, SMT01
Order No.:
 03L1743
Manufacturer:
 Weller
Manufacturer SKU:
 SMT01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 58.31 € *
1 pcs.
58.31 €
0.6 mm
10.4 mm
7.1 mm
soldering tip
SMD
WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120
Soldering tip, SMD, (T x L x W) 0.6 x 7.1 x 16.8 mm, SMT02
Order No.:
 03L1744
Manufacturer:
 Weller
Manufacturer SKU:
 SMT02
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 157.08 € *
1 pcs.
157.08 €
0.6 mm
16.8 mm
7.1 mm
soldering tip
SMD
WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120