T0051350199 | Weller

T0051350199, needle, 1 x 0.6/0.9/1.4/1.9 mm

Order No.: 10L8112
EAN: 4099891417659
MPN:
T0051350199
Series: 513
Weller
default L
Image may differ
Unit Price (€ / pc.)
30.2260 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
5 pcs.
28.7147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spare needle set, T0051350199, Weller

Spare needle set 0.6 mm / 0.9 mm / 1.4 mm / 1.9 mm

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
T0051350299, needle, 1 x 1.9/3 x 0.9
Order No.:
 10L8114
Manufacturer:
 Weller
Manufacturer SKU:
 T0051350299
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 30.23 € *
1 pcs.
30.2260 €
5 pcs.
28.7147 €
Needle
T0051350399, needle, 1 x 1.9/3 x 0.5
Order No.:
 10L8116
Manufacturer:
 Weller
Manufacturer SKU:
 T0051350399
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 27.61 € *
1 pcs.
27.6080 €
5 pcs.
26.2276 €
10 pcs.
24.9186 €
Needle
T0051350199, needle, 1 x 0.6/0.9/1.4/1.9 mm
Order No.:
 10L8112
Manufacturer:
 Weller
Manufacturer SKU:
 T0051350199
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 30.23 € *
1 pcs.
30.2260 €
5 pcs.
28.7147 €
Needle