05030115001 | Wera

ESD screwdriver, PZ0, Pozidriv, BL 60 mm, L 141 mm, 05030115001

Order No.: 06L5301
EAN: 4013288039149
MPN:
05030115001
1555 ESD Micro PZ 0 x 60 mm
Series: 1555
Wera
default L
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
7.9135 €
10 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD/EGB drivers for blade for Phillips recessed head screws, type Wera 1550 PH.

With Kraftform handle and roll-off protection or Kraftform-Micro handle and rotary cap, round blade, micromatt.

ESD/EGB version for Pozidriv recessed head screws, type 1555 PZ.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), overall length (L), grip version): 30115, Gr. 0, D 3.0, K 60, L 141 mm, Kraftform-Micro

Technical specifications
Version screwdriver
ESD protection Yes
Size PZ0
Blade length 60 mm
Length 141 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection