05059632001 | Wera
Screwdriver bit, 5 mm, hexagon, BL 89 mm, L 89 mm, 05059632001
Unit Price (€ / pc.)
9.8175 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3296 €
10 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5.0x89
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 5 mm | |
Blade length | 89 mm | |
Length | 89 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |