05345284001 | Wera

Screwdriver, 0.028 inch, hexagon, BL 40 mm, L 137 mm, 05345284001

Order No.: 02L5389
EAN: 4013288152206
MPN:
05345284001
2054 Hex-Plus SW 0,028 x 40 mm CZ
Series: 2054
Wera
default L
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
5.1884 €
10 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0,028INCHx40
Technical specifications
Version screwdriver
ESD protection No
Size 0.028 inch
Blade length 40 mm
Length 137 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection