05003510001 | Wera

1/4 inch socket wrench, internal hexagon, 11 mm, L 23 mm, 05003510001

Order No.: 21L1228
EAN: 4013288120175
MPN:
05003510001
8790 HMA Zyklop Nuss SW 11,0
Series: 8790
Wera
default L
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
5 pcs.
4.5220 €
10 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive 1/4 inch
Version socket wrench
ESD protection No
Size 11 mm
Length 23 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection