05003550001 | Wera

3/8 inch ratchet, External square, 3/8 inch, L 199 mm, 05003550001

Order No.: 06L6044
EAN: 4013288121875
MPN:
05003550001
8000 B Zyklop Speed Knarre
Series: 8000
Wera
default L
Image may differ
Unit Price (€ / pc.)
87.3222 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
87.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.3222 €

Ratchets with 3/8" drive, type Wera Zyklop 8000 B.

With ball lock, ergonomic freewheel sleeve, swiveling ratchet head (90° counterclockwise, 15° clockwise to inside), pushbutton release, reversible drive, and multi-component Kraftform handle. Can be used in 0° position as standard screwdriver; Length: 199 mm.

Type: 8000 B, ratchet

Technical specifications
Drive 3/8 inch
Number of teeth 72
Version ratchet
ESD protection No
Size 3/8 inch
Length 199 mm
Peak type External square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 6 variations
*incl. VAT plus shipping costs