05003611001 | Wera

1/2 inch socket wrench, internal hexagon, 20 mm, L 37 mm, 05003611001

Order No.: 02L5761
EAN: 4013288120731
MPN:
05003611001
8790 HMC Zyklop Nuss SW 20,0
Series: 8790
Wera
default L
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8183 €
Dimensions/Content : 20.0x37.0
Technical specifications
Drive 1/2 inch
Version socket wrench
ESD protection No
Size 20 mm
Length 37 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
ESD protection
1 item in 16 variations
*incl. VAT plus shipping costs