05003828001 | Wera

1/2 inch Zyklop bit socket, internal hexagon, 17 mm, L 60 mm, 05003828001

Order No.: 02L5675
EAN: 4013288183293
MPN:
05003828001
8740 C HF SW 17,0 x 60 mm
Series: 8740
Wera
default L
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0166 €
Dimensions/Content : 17.0x60,0
Technical specifications
Drive 1/2 inch
Version Zyklop bit socket
ESD protection No
Size 17 mm
Length 60 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs