05004018001 | Wera

1/4 inch ratchet kit, 28 pieces, 05004018001

Order No.: 06L7168
EAN: 4013288173836
MPN:
05004018001
8100 SA 8 Zyklop Metal-Knarrensatz
Series: 8100
Wera
default L
Image may differ
Unit Price (€ / pc.)
117.2626 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.2626 €

Ratchet sets with reversal lever, type Wera Zyklop Metal 8100.

In compact and robust textile box. With forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design; Return angle: 4.7°.

With 1/4" drive.

28-piece; Content: 1 Zyklop metal ratchet with push-through square, 1/4" drive, 1 Zyklop extension (150) with free-running sleeve, 1 wobble extension (15° swivel range), 1 connection element with quick-release chuck. 9 Zyklop socket: 5.0, 5.5, 6.0, 7.0, 8.0, 10, 11, 12 and 13 mm. 15 bits: cross-tip PH1, PH2, PH3, PZ1 and PZ2, Torx: TX10, TX15, TX20, TX25, TX27 and TX30, hex socket 3.0, 4.0, 5.0 and 6.0 mm.

Type: 004018, 8100 SA 8, 1/4"

Technical specifications
Drive 1/4 inch
Number of teeth 72
Version ratchet kit
ESD protection No
Size different
Contents 28 pieces
Peak type different
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Peak type
Contents
Version
Size
1000V Insulated
Number of teeth
ESD protection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Peak type
Contents
Version
Size
1000V Insulated
Number of teeth
ESD protection
1/4 inch ratchet kit, 28 pieces, 05004018001
Order No.:
 06L7168
Manufacturer:
 Wera
Manufacturer SKU:
 05004018001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 117.26 € *
1 pcs.
117.2626 €
different
28 pieces
ratchet kit
different
No
72
No
1/4 inch ratchet kit, 28 pieces, 05004021001
Order No.:
 02L5656
Manufacturer:
 Wera
Manufacturer SKU:
 05004021001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 117.26 € *
1 pcs.
117.2626 €
different
28 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 29 pieces, 05004051001
Order No.:
 02L5661
Manufacturer:
 Wera
Manufacturer SKU:
 05004051001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 149.65 € *
1 pcs.
149.6544 €
different
29 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 29 pieces, 05004048001
Order No.:
 06L7170
Manufacturer:
 Wera
Manufacturer SKU:
 05004048001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 149.65 € *
1 pcs.
149.6544 €
different
29 pieces
ratchet kit
different
No
72
No
1/2 inch ratchet kit, 28 pieces, 05004078001
Order No.:
 06L7172
Manufacturer:
 Wera
Manufacturer SKU:
 05004078001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 219.52 € *
1 pcs.
219.5193 €
different
28 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 29 pieces, 05004047001
Order No.:
 06L7158
Manufacturer:
 Wera
Manufacturer SKU:
 05004047001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 169.65 € *
1 pcs.
169.6464 €
different
29 pieces
ratchet kit
different
No
No
1/2 inch ratchet kit, 28 pieces, 05004081001
Order No.:
 02L5666
Manufacturer:
 Wera
Manufacturer SKU:
 05004081001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 219.52 € *
1 pcs.
219.5193 €
different
28 pieces
ratchet kit
different
No
72
No