05050210001 | Wera

1/4 inch adapter, External hexagon/Square, 1/4 inch, L 100 mm, 05050210001

Order No.: 02L4869
EAN: 4013288017062
MPN:
05050210001
870/4 1/4" x 100 mm
Series: 870
Wera
default L
Image may differ
Unit Price (€ / pc.)
9.3177 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
5 pcs.
8.8536 €
10 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx100
Technical specifications
Drive 1/4 inch
Version adapter
ESD protection No
Size 1/4 inch
Length 100 mm
Peak type External hexagon/Square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
ESD protection