05078708001 | Wera

3/4 inch Mortise ratchet, External square, 3/4 inch, L 90 mm, 05078708001

Order No.: 03L5205
EAN: 4013288196569
MPN:
05078708001
7782 E 14x18mm Ratsche 3/4"
Series: 7782
Wera
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
136.7191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.7191 €
Technical specifications
Drive 3/4 inch
Number of teeth 72
Version Mortise ratchet
ESD protection No
Size 3/4 inch
Length 90 mm
Peak type External square
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs