05078720001 | Wera

Weld-on plug-in tool, L 24 mm, 05078720001

Order No.: 03L5211
EAN: 4013288196354
MPN:
05078720001
7790/1 9x12mm Schweißadapter
Series: 7790
Wera
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
27.132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.132 €
Technical specifications
Version Weld-on plug-in tool
ESD protection No
Length 24 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
1000V Insulated
ESD protection
Weld-on plug-in tool, L 38 mm, 05078721001
Order No.:
 03L5212
Manufacturer:
 Wera
Manufacturer SKU:
 05078721001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 38.34 € *
1 pcs.
38.3418 €
38 mm
Weld-on plug-in tool
No
No
Weld-on plug-in tool, L 24 mm, 05078720001
Order No.:
 03L5211
Manufacturer:
 Wera
Manufacturer SKU:
 05078720001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.13 € *
1 pcs.
27.132 €
24 mm
Weld-on plug-in tool
No
No