05073285001 | Wera
Open-end ratchet wrenches, 5/8", 30°, 212 mm, 72 g, Chrome molybdenum steel, 05073285001
Unit Price (€ / pc.)
35.2954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 5/8INCHx212
Technical specifications
Version | open-end ratchet wrenches | |
Weight | 72 g | |
Length | 212 mm | |
Material | Chrome molybdenum steel | |
Mouth position | 30° | |
spanner size | 5/8" |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |