05074710001 | Wera

Torque screwdriver, 0.2-1.2 Nm, 1/4 inch, L 155 mm, 177 g, 05074710001

Order No.: 02L5598
EAN: 4013288102881
MPN:
05074710001
7445 2,5 - 11,5 in.lbs.
Series: 744.
Wera
default L
Image may differ
Unit Price (€ / pc.)
111.2055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.2055 €
Dimensions/Content : 7445, 2.5-11.5 in. lbs.
Technical specifications
Version torque screwdriver
Torque range 0.2-1.2 Nm
Accuracy ±6 %
Weight 177 g
Size 1/4 inch
Length 155 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Torque range
Weight
Version
Accuracy
Size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Torque range
Weight
Version
Accuracy
Size