261 700 07 | Werma
Angle mounting adapter, gray, (L x W x H) 90 x 85 x 53 mm, for EvoSIGNAL, 261 700 07
Unit Price (€ / pc.)
19.1947 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
16.8861 €
50 pcs.
15.7437 €
150 pcs.
15.0535 €
500 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Midi Bracket, 261.700.07, WERMA
Midi Bracket WM GY.
Technical specifications
Version | angle mounting adapter | |
Width | 85 mm | |
Colour | gray | |
Suitable for | EvoSIGNAL | |
Weight | 54 g | |
Height | 53 mm | |
Length | 90 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |