261 320 70 | Werma
LED surface mounted luminaire TwinFLASH, Ø 85 mm, yellow, 12-24 V AC/DC, IP66
Unit Price (€ / pc.)
159.9122 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
159.91 € *
Price list
Quantity
Price per unit*
1 pcs.
159.9122 €
3 pcs.
155.1165 €
10 pcs.
149.7853 €
25 pcs.
145.7869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beacon sounder, 261.320.70, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-EVS light | |
diameter | 85 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 130 mm | |
Rated current | 150 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 12-24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |