698 150 75 | Werma
LED signal tower, Ø 38 mm, blue/green/red/yellow, 24 V AC/DC, IP65
Unit Price (€ / pc.)
148.3811 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
148.38 € *
Price list
Quantity
Price per unit*
1 pcs.
148.3811 €
3 pcs.
143.9424 €
10 pcs.
138.9920 €
25 pcs.
135.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
K37 cable, 698 150 75, Werma
K37 cable EM 24VAC/DC Blue/Green/Yellow/Red, Signal effect: permanent, Connection: cable, Housing colour: black
Features
- Pre-assembled signal tower with 3 tiers
- LED permanent light
Technical specifications
Version | LED permanent light | |
diameter | 38 mm | |
Farbe der Beleuchtung | blue/green/red/yellow | |
Colour | blue/green/red/yellow | |
Height | 209 mm | |
Rated current | 135 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |