848 110 67 | Werma
LED flashing light element, Ø 52 mm, red, 115 VAC, IP54
Unit Price (€ / pc.)
90.4162 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
90.42 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4162 €
5 pcs.
85.0017 €
15 pcs.
81.7411 €
50 pcs.
78.1235 €
150 pcs.
74.8629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED blinking light | |
diameter | 52 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 67 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 115 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |