883 130 60 | Werma
LED rotating mirror light, Ø 142 mm, red, 115-230 VAC, IP65
Unit Price (€ / pc.)
207.5003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.50 € *
Price list
Quantity
Price per unit*
1 pcs.
207.5003 €
2 pcs.
199.2060 €
5 pcs.
187.2465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotating Mirror Beacon, 883.130.60, WERMA
Rotating mirror beacon LED 115-230VAC, red
Features
- Adaptor for tube mounting
- High impact resistance to 20 Joules
- Energy-saving
Technical specifications
Version | Rotating light | |
diameter | 142 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 218 mm | |
Rated current | 95 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |