431 100 75 | Werma
Permanent/blinking light, Ø 146 mm, 108 dB, red, 24 V AC/DC, 431 100 75
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Version | LED siren (continuous, flash) | |
diameter | 146 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 171 mm | |
Rated current | 410 mA | |
Sound pressure level | 108 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol) |