WD250 1R5 1% (F) | WIDAP

Wirewound resistor, 1.5 Ω, 250 W, ±1 %

Order No.: 63E4683
EAN: 4099879701305
MPN:
WD250 1R5 1% (F)
Series: WD250
WIDAP
default L
Image may differ
Unit Price (€ / pc.)
34.9384 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
34.94 € *
Price list
Quantity
Price per unit*
2 pcs.
34.9384 €
6 pcs.
33.6770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium housed wire-wound resistor, WD250 1R5 1% (F), WIDAP

The WD250 1R5 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmic resistance 1.5 Ω
Version high load wire resistor
Design chassis
Width 73 mm
Height 45 mm
Length 114 mm
Power 250 W
max. operating temperature 250 °C
min. operating temperature -25 °C
Assembly chassis mounting
nominal load capacity without cooling surface 60 W
Tolerance ±1 %
Temperature coefficient 60 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
Version
nominal load capacity without cooling surface
Width
Length
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
Version
nominal load capacity without cooling surface
Width
Length
Height
Assembly
min. operating temperature
max. operating temperature
Power
Wirewound resistor, 4.7 Ω, 250 W, ±1 %
Order No.:
 63E4707
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 4R7 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 32.27 € *
1 pcs.
32.2728 €
5 pcs.
30.3331 €
15 pcs.
29.1669 €
50 pcs.
27.8817 €
150 pcs.
26.7155 €
4.7 Ω
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 1 kΩ, 250 W, ±1 %
Order No.:
 63E4677
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 1K0 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 34.94 € *
2 pcs.
34.9384 €
6 pcs.
33.6770 €
1 kΩ
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 1.2 Ω, 250 W, ±1 %
Order No.:
 63E4682
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 1R2 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 34.94 € *
2 pcs.
34.9384 €
6 pcs.
33.6770 €
1.2 Ω
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 2.2 Ω, 250 W, ±1 %
Order No.:
 63E4693
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 2R2 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 31.78 € *
2 pcs.
31.7849 €
2.2 Ω
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 1.5 Ω, 250 W, ±1 %
Order No.:
 63E4683
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 1R5 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 34.94 € *
2 pcs.
34.9384 €
6 pcs.
33.6770 €
1.5 Ω
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 8.2 Ω, 250 W, ±5 %
Order No.:
 63E4719
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 8R2 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 28.94 € *
2 pcs.
28.9408 €
6 pcs.
27.8936 €
8.2 Ω
±5 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 10 Ω, 250 W, ±1 %
Order No.:
 63E4673
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 10R 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 34.94 € *
2 pcs.
34.9384 €
6 pcs.
33.6770 €
10 Ω
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W
Wirewound resistor, 3.9 Ω, 250 W, ±1 %
Order No.:
 63E4703
Manufacturer:
 WIDAP
Manufacturer SKU:
 WD250 3R9 1% (F)
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 34.94 € *
2 pcs.
34.9384 €
6 pcs.
33.6770 €
3.9 Ω
±1 %
chassis
high load wire resistor
60 W
73 mm
114 mm
45 mm
chassis mounting
-25 °C
250 °C
250 W