365006050 | Wiha
Pin wrench with key handle, T6, TORX, L 35 mm
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with key handle, 01350, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads.
Technical Data
- Tip Type: TORX
- Size: T6
Technical specifications
Version | pin wrench with key handle | |
Size | T6 | |
Length | 35 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |