270P01504001 | Wiha

ESD Fine screwdriver, 1.5 mm, slotted, BL 40 mm, L 134 mm, 270P01504001

Order No.: 06L4000
EAN: 4010995436698
MPN:
270P01504001
43669
Series: 270P
Wiha
default L
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
5 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction.

Easier handling: Extra long rotating cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Sensitive work and controlled power transmission thanks to the slim handle with soft-grip zone.

The challenge when working on electronic components is that they can be damaged even at the slightest tension. PicoFinish® ESD electrostatically dissipative fine screwdrivers master this task with ease. Thanks to their long, slim handles and the fast-turning zone, the fine screwdrivers are ideal for precise and sensitive work on sensitive workpieces. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easy to select the right screwdriver profile. The dissipative tool dissipates electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

Application: Ideal for fine and filigree screwing work on electrostatically sensitive components.

Technical specifications
Version Fine screwdriver
ESD protection Yes
Size 1.5 mm
Blade length 40 mm
Length 134 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection