344080 | Wiha

Screwdriver, M8, triangular, BL 125 mm, L 243 mm, 344080

Order No.: 02L0833
EAN: 4010995262143
MPN:
344080
26214
Series: 344
Wiha
default L
Image may differ
Unit Price (€ / pc.)
25.5374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.54 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5374 €
5 pcs.
22.9908 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size M8
Blade length 125 mm
Length 243 mm
Peak type triangular
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs