797903 | Wiha
Bit kit, different sizes, Pozidriv/TORX, L 25 mm, 797903
Unit Price (€ / pc.)
41.8880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.89 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8880 €
5 pcs.
37.6992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Length | 25 mm | |
Peak type | Pozidriv/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Kit with 31 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |