28596R007 | Wiha

Interchangeable blade, 1.3 Nm, TORX Plus, T7, L 175 mm, 16 g, 28596R007

Order No.: 02L0444
EAN: 4010995295547
MPN:
28596R007
29554
Series: 2859
Wiha
default L
front L
Image may differ
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 28596R007, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Version interchangeable blade
Torque range 1.3 Nm
Weight 16 g
Size T7
Length 175 mm
Peak type TORX Plus
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs