36417 | Wiha

Torque cable wrench, 1.5 Nm, 13 mm, L 218 mm, 25 g, 36417

Order No.: 06L5753
EAN: 4010995364175
MPN:
36417
2859 KABELSCHL. SW 13
Series: 2859
Wiha
default L
Image may differ
Unit Price (€ / pc.)
38.1276 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
5 pcs.
35.8428 €
15 pcs.
34.4624 €
50 pcs.
32.9511 €
150 pcs.
31.5826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque cable wrenches for circular connectors, type Wiha 2859.

For torque drivers, for controlled screw mounting of circular connectors with hex socket based on defined torque values; Receptacle: 4.0 mm. Material: glass fiber-reinforced plastic joins the hexagonal stainless steel insert and the blade shaft made of chrome vanadium molybdenum steel.

Technical attributes (type, width across flats, overall length, torque): 36417, 13 mm, 218 mm, 1.5 N/m

Technical specifications
Version Cable wrench
Torque range 1.5 Nm
Weight 25 g
Size 13 mm
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Torque range
Size
Weight
Version
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Torque range
Size
Weight
Version
Length
Torque cable wrench, 1.5 Nm, 13 mm, L 218 mm, 25 g, 36417
Order No.:
 06L5753
Manufacturer:
 Wiha
Manufacturer SKU:
 36417
Available: 22 pcs. Leadtime: 3 Weeks **
Total Price: 38.13 € *
1 pcs.
38.1276 €
5 pcs.
35.8428 €
15 pcs.
34.4624 €
50 pcs.
32.9511 €
150 pcs.
31.5826 €
1.5 Nm
13 mm
25 g
Cable wrench
218 mm
Torque cable wrench, 1 Nm, 8 mm, L 218 mm, 22 g, 36414
Order No.:
 06L5750
Manufacturer:
 Wiha
Manufacturer SKU:
 36414
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 36.47 € *
1 pcs.
36.4735 €
5 pcs.
34.2839 €
15 pcs.
32.9630 €
1 Nm
8 mm
22 g
Cable wrench
218 mm