ZP99014002 | Wiha
ESD SMD tweezers kit (4 tweezers), uninsulated, Chrome-nickel-stainless steel, 130 mm, ZP99014002
Unit Price (€ / pc.)
109.5276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.53 € *
Price list
Quantity
Price per unit*
1 pcs.
109.5276 €
3 pcs.
106.2432 €
10 pcs.
102.5899 €
25 pcs.
99.8529 €
100 pcs.
95.4618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | No | |
Version | SMD tweezers kit | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 4 tweezers | |
Isolated | No | |
Length | 130 mm | |
Material | Chrome-nickel-stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |