FKP1R014704D00KSSD | Wima
FKP film capacitor, 4.7 nF, ±10 %, 1.25 kV (DC), PP, 15 mm, FKP1R014704D00KSSD
Order No.: 43D8272
EAN: 4099879819840
MPN:
FKP1R014704D00KSSD
FKP 1 4700PF/1250VDC 10% RM15
Series: FKP 1
Unit Price (€ / pc.)
1.1186 € *
Available: 211 pcs.
Available in 4 Days: 1,367 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1R014704D00KSSD, WIMA
The FKP1R014704D00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 7 mm | |
Dielectric material | PP | |
Height | 14 mm | |
Capacity | 4.7 nF | |
Length | 18 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 1.25 kV | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 1,600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |