FKP1T031007E00KSSD | Wima
FKP film capacitor, 100 nF, ±10 %, 1.6 kV (DC), PP, 37.5 mm, FKP1T031007E00KSSD
Order No.: 43D8330
EAN: 4099879820013
MPN:
FKP1T031007E00KSSD
FKP 1 0.1µF/1600VDC 10% RM37.5
Series: FKP 1
Unit Price (€ / pc.)
3.3439 € *
Available: 53 pcs.
Next delivery: 94 pcs. on 2024-06-14
Available in 4 Days: 94 pcs.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
154 pcs.
2.5823 €
308 pcs.
2.4752 €
1232 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1T031007E00KSSD, WIMA
The FKP1T031007E00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 17 mm | |
Dielectric material | PP | |
Height | 29 mm | |
Capacity | 100 nF | |
Length | 41.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 650 V | |
Rated voltage (DC) | 1.6 kV | |
Grid | 37.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 154 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |