FKP2C022201J00JC00 | Wima

FKP film capacitor, 22 nF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C022201J00JC00

Order No.: 44D2395
EAN: 4099879820563
MPN:
FKP2C022201J00JC00
FKP 2 0.022 µF 63 VDC
Series: FKP 2
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2856 €

Film capacitor, FKP2C022201J00JC00, WIMA

The FKP2C022201J00JC00 is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Close tolerances up to ±2.5%
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment
Technical specifications
Number of pins 2
Design radial
Width 7.2 mm
Dielectric material PP
Height 8.5 mm
Capacity 22 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
FKP film capacitor, 10 nF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C021001G00JSSD
Order No.:
 42D716
Manufacturer:
 Wima
Manufacturer SKU:
 FKP2C021001G00JSSD
Available: 2,100 pcs. Available in 4 Days: 4,697 pcs. Leadtime: 1 Week **
Total Price: 0.89 € *
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
7 mm
10 nF
5.5 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PP
63 V
100 °C
FKP film capacitor, 4.7 nF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C014701D00JSSD
Order No.:
 42D712
Manufacturer:
 Wima
Manufacturer SKU:
 FKP2C014701D00JSSD
Available: 4,244 pcs. Available in 4 Days: 8,786 pcs. Leadtime: 1 Week **
Total Price: 0.64 € *
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.2916 €
250 pcs.
0.2440 €
1000 pcs.
0.2083 €
6 mm
4.7 nF
4.5 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PP
63 V
100 °C
FKP film capacitor, 3.3 nF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C013301D00JSSD
Order No.:
 42D710
Manufacturer:
 Wima
Manufacturer SKU:
 FKP2C013301D00JSSD
Available: 37 pcs. Available in 4 Days: 1,537 pcs. Leadtime: 1 Week **
Total Price: 0.64 € *
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.2880 €
250 pcs.
0.2404 €
1000 pcs.
0.2059 €
6 mm
3.3 nF
4.5 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PP
63 V
100 °C