FKS2D016801A00KSSD | Wima

FKS film capacitor, 6.8 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D016801A00KSSD

Order No.: 42D660
EAN: 4099879817068
MPN:
FKS2D016801A00KSSD
FKS 2 6800PF/100VDC 10% RM5
Series: FKS_2
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 15 pcs.
Available in 4 Days: 9,180 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.2880 €
250 pcs.
0.2404 €
1000 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKS2D016801A00KSSD, WIMA

The FKS2D016801A00KSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Tinned wire
  • Metal foil
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • Coupling
  • Decoupling
Technical specifications
Number of pins 2
Design radial
Width 2.5 mm
Dielectric material PET
Height 6.5 mm
Capacity 6.8 nF
Length 7.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs