MKP1T023305B00KSSD | Wima
MKP film capacitor, 33 nF, ±10 %, 1.6 kV (DC), PP, 22.5 mm, MKP1T023305B00KSSD
Film capacitor, MKP1T023305B00KSSD, WIMA
The MKP1T023305B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PP | |
Height | 15 mm | |
Capacity | 33 nF | |
Length | 26.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 650 V | |
Rated voltage (DC) | 1.6 kV | |
Grid | 22.5 mm | |
Tolerance | ±10 % |
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |