MKP1T031005I00KSSD | Wima

MKP film capacitor, 100 nF, ±10 %, 1.6 kV (DC), PP, 22.5 mm, MKP1T031005I00KSSD

Order No.: 47D8548
EAN: 4099879855633
MPN:
MKP1T031005I00KSSD
MKP 10 0.1 µF 1600 VDC
Series: MKP 1
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Next delivery: 42 pcs. on 2024-09-16
Available in 4 Days: 743 pcs.
Leadtime: 1 Week **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
1.7255 €
50 pcs.
1.5232 €
250 pcs.
1.3090 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1T031005I00KSSD, WIMA

The MKP1T031005I00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 11 mm
Dielectric material PP
Height 21 mm
Capacity 100 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 650 V
Rated voltage (DC) 1.6 kV
Grid 22.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs