MKS2C032201B00JA00 | Wima

MKS film capacitor, 220 nF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C032201B00JA00

Order No.: 48D8045
EAN: 4099879856135
MPN:
MKS2C032201B00JA00
MKS 2 0.22 µF 63 VDC
Series: MKS 2
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 1,505 pcs.
Available in 4 Days: 2,300 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS2C032201B00JA00, WIMA

The MKS2C032201B00JA00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 3 mm
Dielectric material PET
Height 7.5 mm
Capacity 220 nF
Length 7.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
MKS film capacitor, 220 nF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C032201B00JA00
Order No.:
 48D8045
Manufacturer:
 Wima
Manufacturer SKU:
 MKS2C032201B00JA00
Available: 1,505 pcs. Available in 4 Days: 2,300 pcs. Leadtime: 1 Week **
Total Price: 8.33 € *
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
7.5 mm
220 nF
3 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PET
63 V
125 °C
MKS film capacitor, 1 µF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C041001F00JA00
Order No.:
 48D8137
Manufacturer:
 Wima
Manufacturer SKU:
 MKS2C041001F00JA00
Available: 1,252 pcs. Leadtime: 14 Weeks **
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2500 pcs.
0.9520 €
10 mm
1 µF
5 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PET
63 V
125 °C
MKS film capacitor, 22 nF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C022201A00JA00
Order No.:
 48D7908
Manufacturer:
 Wima
Manufacturer SKU:
 MKS2C022201A00JA00
Available: 2,690 pcs. Available in 4 Days: 8,400 pcs. Leadtime: 1 Week **
Total Price: 8.33 € *
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
6.5 mm
22 nF
2.5 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PET
63 V
125 °C
MKS film capacitor, 47 nF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C024701A00JSSD
Order No.:
 48D7961
Manufacturer:
 Wima
Manufacturer SKU:
 MKS2C024701A00JSSD
Available: 40 pcs. Available in 4 Days: 1,182 pcs. Leadtime: 1 Week **
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
6.5 mm
47 nF
2.5 mm
radial
5 mm
±5 %
40 V
-55 °C
2
7.2 mm
PET
63 V
125 °C