MKS2D041001K00KSSD | Wima

MKS film capacitor, 1 µF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D041001K00KSSD

Order No.: 42D364
EAN: 4099879816931
MPN:
MKS2D041001K00KSSD
MKS 2 1.0µF/100VDC 10% RM5
Series: MKS 2
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 471 pcs.
Available in 4 Days: 1,335 pcs.
Leadtime: 1 Week **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS2D041001K00KSSD, WIMA

The MKS2D041001K00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 7.2 mm
Dielectric material PET
Height 13 mm
Capacity 1 µF
Length 7.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs