MKS4O114703C00KSSD | Wima

MKS film capacitor, 4.7 nF, ±10 %, 1 kV (DC), PET, 10 mm, MKS4O114703C00KSSD

Order No.: 43D3990
EAN: 4099879818713
MPN:
MKS4O114703C00KSSD
MKS 4 4700PF/1000VDC 10% RM10
Series: MKS 4
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 1,018 pcs.
Available in 4 Days: 297 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3070 €
250 pcs.
0.2594 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS4O114703C00KSSD, WIMA

The MKS4O114703C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PET
Height 9 mm
Capacity 4.7 nF
Length 13 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 1 kV
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs